
MAX4687EBT-T | |
---|---|
DigiKey Part Number | 2156-MAX4687EBT-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX4687EBT-T |
Description | IC SWITCH SPST-NCX1 2.5OHM 6UCSP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm 6-UCSP (1.57x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4687EBT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 12ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Supplier Device Package | 6-UCSP (1.57x1.05) |