
MAX6404BS44 | |
---|---|
DigiKey Part Number | 2156-MAX6404BS44-ND |
Manufacturer | |
Manufacturer Product Number | MAX6404BS44 |
Description | IC SUPERVISOR 1 CHANNEL 4UCSP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6404BS44 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Base Product Number |