F28M35E20B1RFPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6722BRFP200

DigiKey Part Number
296-24957-ND
Manufacturer
Manufacturer Product Number
TMS320C6722BRFP200
Description
IC FLOATING POINT DSP 144-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6722BRFP200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
EBI/EMI, I2C, McASP, SPI
Clock Rate
200MHz
Non-Volatile Memory
ROM (384kB)
On-Chip RAM
160kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
144-TQFP Exposed Pad
Supplier Device Package
144-HTQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$131.74133$7,904.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.