
MAX3456EETE | |
---|---|
DigiKey Part Number | 2156-MAX3456EETE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3456EETE |
Description | IC TRANSCEIVER HALF 1/1 16TQFNEP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 16-TQFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3456EETE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 1.65V ~ 3.6V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN-EP (3x3) |