
MAX5812NEUT-T | |
---|---|
DigiKey Part Number | 2156-MAX5812NEUT-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX5812NEUT-T |
Description | IC DAC 12BIT V-OUT SOT23-6 |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5812NEUT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 2-Wire Serial, I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount |