
MAX4794ETT+ | |
---|---|
DigiKey Part Number | 2156-MAX4794ETT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4794ETT+ |
Description | IC CURRENT LIMITING 6TDFN |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 300mA 6-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4794ETT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 300mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN-EP (3x3) | |
Base Product Number |