
MAX4112EUA-T | |
---|---|
DigiKey Part Number | 2156-MAX4112EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX4112EUA-T |
Description | IC OPAMP CFA 1 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-µMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX4112EUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 3.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-µMAX |