
MAX3243CDB | |
---|---|
DigiKey Part Number | 296-26162-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243CDB |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CDB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.65000 | $23.65 |
10 | $17.67000 | $176.70 |
50 | $15.27240 | $763.62 |
100 | $14.53020 | $1,453.02 |
250 | $13.74652 | $3,436.63 |
500 | $13.27440 | $6,637.20 |
1,000 | $12.88577 | $12,885.77 |
2,500 | $12.47543 | $31,188.57 |