


AD573KN | |
---|---|
DigiKey Part Number | 2156-AD573KN-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD573KN |
Description | IC ADC 10BIT SAR REGISTER 20-DIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 1 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 50k | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |