
AD5342BRU | |
---|---|
DigiKey Part Number | 2156-AD5342BRU-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD5342BRU |
Description | IC DAC 12BIT DUAL VOUT 28-TSSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5342BRU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |