8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1126CS8#PBF

DigiKey Part Number
505-LT1126CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1126CS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1126CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
11V/µs
Gain Bandwidth Product
65 MHz
Current - Input Bias
7 nA
Voltage - Input Offset
25 µV
Current - Supply
2.6mA (x2 Channels)
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$94.59000$94.59
10$64.80100$648.01
25$57.03360$1,425.84
100$48.25440$4,825.44
300$45.46840$13,640.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.