ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 32-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 32-HVQFN (7x7)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC1113FHN33/203,5

DigiKey Part Number
2156-LPC1113FHN33/203,5-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC1113FHN33/203,5
Description
IC MCU 32BIT 24KB FLASH 32HVQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 32-HVQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC1113FHN33/203,5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (7x7)
Package / Case
32-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.