


LP3985IM5-2.6 | |
---|---|
DigiKey Part Number | 2156-LP3985IM5-2.6-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3985IM5-2.6 |
Description | IC REG LINEAR 2.6V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |