
LP3917RL-Q/NOPB | |
---|---|
DigiKey Part Number | 2156-LP3917RL-Q/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3917RL-Q/NOPB |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Cellular, CDMA Handset PMIC 49-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Cellular, CDMA Handset | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA | |
Base Product Number |