
LMH6714MA | |
---|---|
DigiKey Part Number | 2156-LMH6714MA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6714MA |
Description | OP AMP, 1 FUNC, 6000UV OFFSET-MA |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |