
LMH0031VS-TI | |
---|---|
DigiKey Part Number | 2156-LMH0031VS-TI-ND |
Manufacturer | |
Manufacturer Product Number | LMH0031VS-TI |
Description | CONSUMER CIRCUIT, CMOS, PQFP64 |
Customer Reference | |
Detailed Description | Video Deserializer/Descrambler IC Serial SMPTE 64-TQFP (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer/Descrambler | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |