
LME49723MA/NOPB | |
---|---|
DigiKey Part Number | 2156-LME49723MA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LME49723MA/NOPB |
Description | LME49723 DUAL HIGH FIDELITY AUDI |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 19 MHz | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 6.7mA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |