
LM4911LD/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4911LD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4911LD/NOPB |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 145mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (3x3) | |
Package / Case | 10-WFDFN Exposed Pad |

