Series Voltage Reference IC Adjustable 1.216V 12 V V ±0.5% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4121IM5ADJ/NOPB

DigiKey Part Number
2156-LM4121IM5ADJ/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4121IM5ADJ/NOPB
Description
IC VREF SERIES ADJ SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Adjustable 1.216V 12 VV ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Series
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.216V
Voltage - Output (Max)
12 V
Current - Output
5 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
30µVrms
Voltage - Input
1.5V ~ 12V
Current - Supply
275µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,855
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.