ECH8674-TL-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CIMX-8.2

DigiKey Part Number
2156-LM4040CIMX-8.2-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4040CIMX-8.2
Description
VOLTAGE REFERENCE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
8.192V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
130µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
95 µA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,839
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.