
LM2852YMXAX-3.0/NOPB | |
---|---|
DigiKey Part Number | 2156-LM2852YMXAX-3.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2852YMXAX-3.0/NOPB |
Description | IC REG BUCK 3V 2A 14HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |