MC100EP016AFAR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 468
Unit Price: $241.05000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $220.42000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,000
Unit Price: $220.42000
Datasheet
Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP016AFAR2

DigiKey Part Number
MC100EP016AFAOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP016AFAR2
Description
IC COUNTER 8BIT SYNC ECL 32LQFP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP016AFAR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
1.4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 3.6 V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC