
LM236H-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-41556-5-ND |
Manufacturer | |
Manufacturer Product Number | LM236H-5.0/NOPB |
Description | IC VREF SHUNT 2% TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM236H-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.55000 | $137.55 |
| 10 | $109.04200 | $1,090.42 |
| 25 | $101.91720 | $2,547.93 |
| 100 | $94.08930 | $9,408.93 |
| 250 | $90.35792 | $22,589.48 |
| 500 | $88.10916 | $44,054.58 |

