



LM1117DT-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM1117DT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1117DT-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117DT-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $10.32900 | $103.29 |
75 | $8.54160 | $640.62 |
150 | $8.12560 | $1,218.84 |
300 | $7.78320 | $2,334.96 |
525 | $7.55147 | $3,964.52 |
1,050 | $7.31052 | $7,676.05 |
2,550 | $7.06329 | $18,011.39 |
5,025 | $6.91173 | $34,731.44 |