
ISO7831DWW | |
---|---|
DigiKey Part Number | ISO7831DWW-ND |
Manufacturer | |
Manufacturer Product Number | ISO7831DWW |
Description | DGTL ISOLTR 5.7KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 3 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7831DWW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 1.7ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
135 | $55.22296 | $7,455.10 |