Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6558IBZ

DigiKey Part Number
2156-ISL6558IBZ-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6558IBZ
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
4
Output Phases
4
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Frequency - Switching
80kHz ~ 1.5MHz
Duty Cycle (Max)
75%
Synchronous Rectifier
-
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.