
IRSM515-044DA-INF | |
|---|---|
DigiKey Part Number | 2156-IRSM515-044DA-INF-ND |
Manufacturer | |
Manufacturer Product Number | IRSM515-044DA-INF |
Description | IC HALF BRIDGE DRIVER 3A 23DIP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors MOSFET (Metal Oxide) 23-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 800mOhm LS, 800mOhm HS | |
Current - Output / Channel | 3A | |
Current - Peak Output | 15A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 200V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Through Hole | |
Package / Case | 23-DIP Module (0.573", 14.55mm) | |
Supplier Device Package | 23-DIP | |
Base Product Number |

