
ADS1148QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-44890-2-ND - Tape & Reel (TR) 296-44890-1-ND - Cut Tape (CT) 296-44890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1148QPWRQ1 |
Description | IC ADC 16BIT SIGMA-DELTA 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1148QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.80000 | $100.80 |
| 10 | $79.14800 | $791.48 |
| 25 | $73.74680 | $1,843.67 |
| 100 | $67.81010 | $6,781.01 |
| 250 | $64.97976 | $16,244.94 |
| 500 | $63.27414 | $31,637.07 |
| 1,000 | $61.86999 | $61,869.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $60.71455 | $121,429.10 |



