
IRAM136-1061A2-IR | |
---|---|
DigiKey Part Number | 2156-IRAM136-1061A2-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRAM136-1061A2-IR |
Description | AC MOTOR CONTROLLER, 15A |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 12 A 23-SIP, 19 Leads, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 12 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-SIP, 19 Leads, Formed Leads |