
IH6201MJE/883B | |
---|---|
DigiKey Part Number | 2156-IH6201MJE/883B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH6201MJE/883B |
Description | IC XLTR MS UNIDIR 16-CERDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 2 Circuit 1 Channel 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1 | |
Input Signal | CMOS, TTL | |
Output Signal | - | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |