
ICE2PCS06GHUMA1 | |
|---|---|
DigiKey Part Number | 2156-ICE2PCS06GHUMA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE2PCS06GHUMA1 |
Description | POWER FACTOR CONTROLLER, CURRENT |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz PG-DSO-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 450 µA | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-1 | |
Base Product Number |

