
HZL6.2Z4KRF-E | |
|---|---|
DigiKey Part Number | 2156-HZL6.2Z4KRF-E-RETR-ND |
Manufacturer | |
Manufacturer Product Number | HZL6.2Z4KRF-E |
Description | TVS DIODE 5.5VWM 2EFP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-EFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |

