MC9S12XET256MAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD6417604SVF20V

DigiKey Part Number
2156-HD6417604SVF20V-RE-ND
Manufacturer
Manufacturer Product Number
HD6417604SVF20V
Description
RISC MCU, 32-BIT, SUPERH CPU
Customer Reference
Detailed Description
- Microcontroller IC 32-Bit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
32-Bit
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.