
GAL22LV10ZD-25QJ | |
---|---|
DigiKey Part Number | 2156-GAL22LV10ZD-25QJ-ND |
Manufacturer | |
Manufacturer Product Number | GAL22LV10ZD-25QJ |
Description | IC PLD 10MC 25NS 28PLCC |
Customer Reference | |
Detailed Description | GAL®22LV10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |