
FDW2508P | |
|---|---|
DigiKey Part Number | 2156-FDW2508P-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDW2508P |
Description | MOSFET 2P-CH 12V 6A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 12V 6A 1W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2644pF @ 6V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

