
FDS4080N7 | |
---|---|
DigiKey Part Number | 2156-FDS4080N7-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS4080N7 |
Description | MOSFET N-CH 40V 13A 8SO |
Customer Reference | |
Detailed Description | N-Channel 40 V 13A (Ta) 3.9W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |