
FDH444 | |
|---|---|
DigiKey Part Number | 2156-FDH444-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDH444 |
Description | DIODE STANDARD 125V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 300 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |

