TSB41LV03APFP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WIZnet
In Stock: 2,123
Unit Price: $75.13000
Datasheet
PFP-80-TQFP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFP-80-TQFP Exp Pad Pkg
80-HTQFP

TSB41LV03APFP

DigiKey Part Number
296-11827-5-ND
Manufacturer
Manufacturer Product Number
TSB41LV03APFP
Description
IC TRANSCEIVER 2/2 80HTQFP
Customer Reference
Detailed Description
2/2 Transceiver IEEE 1394 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TSB41LV03APFP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 1394
Number of Drivers/Receivers
2/2
Duplex
-
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32,750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32,750In Stock
Ships from Rochester Electronics, LLC