
MAX9700CETB | |
---|---|
DigiKey Part Number | 2156-MAX9700CETB-ND |
Manufacturer | |
Manufacturer Product Number | MAX9700CETB |
Description | MAX9700 1.2W, LOW-EMI, FILTERLES |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9700CETB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 6Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-TDFN-EP (3x3) | |
Package / Case | 10-WFDFN Exposed Pad |