MCF5407CFT220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7256ERC208-20

DigiKey Part Number
2156-EPM7256ERC208-20-ND
Manufacturer
Manufacturer Product Number
EPM7256ERC208-20
Description
IC CPLD 256MC 20NS 208RQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
20 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of Gates
5000
Number of I/O
164
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
208-BFQFP Exposed Pad
Supplier Device Package
208-RQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,113
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.