cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF81188GM232-3

DigiKey Part Number
2156-EPF81188GM232-3-ND
Manufacturer
Manufacturer Product Number
EPF81188GM232-3
Description
LOADABLE PLD, CMOS, CPGA232
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 180 1008 232-CPGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
126
Number of Logic Elements/Cells
1008
Number of I/O
180
Number of Gates
12000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C (TC)
Package / Case
Supplier Device Package
232-CPGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $752.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.