



SIT1604AI-72-33E-50.000000G | |
---|---|
DigiKey Part Number | 1473-30512-2-ND - Tape & Reel (TR) 1473-30512-1-ND - Cut Tape (CT) 1473-30512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1604AI-72-33E-50.000000G |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1604AI-72-33E-50.000000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.74460 | $1,936.15 |