
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 416 | |
Number of I/O | 93 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-FBGA (13x13) | |
Base Product Number |