
DP8429D-70 | |
---|---|
DigiKey Part Number | 2156-DP8429D-70-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8429D-70 |
Description | DRAM CONTROLLER, 1M X 1 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 52-CDIP (0.600", 15.24mm) Window | |
Supplier Device Package | 52-CDIP |