
DAC7578SPW | |
|---|---|
DigiKey Part Number | 296-27740-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7578SPW |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7578SPW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7578SPWR | Texas Instruments | 591 | 296-41237-1-ND | $21.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.38000 | $143.38 |
| 10 | $113.80200 | $1,138.02 |
| 90 | $98.81333 | $8,893.20 |
| 180 | $95.70556 | $17,227.00 |
| 270 | $94.14956 | $25,420.38 |
| 540 | $91.86811 | $49,608.78 |

