


AD567KD | |
|---|---|
DigiKey Part Number | AD567KD-ND |
Manufacturer | |
Manufacturer Product Number | AD567KD |
Description | IC DAC 12BIT 28-CDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD567KD Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.25, ±0.25 |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 28-CDIP (0.600", 15.24mm) |
Settling Time 500ns | Supplier Device Package 28-CDIP |
Output Type Current - Unbuffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,076.67000 | $6,230.01 |
| 10 | $1,936.17100 | $19,361.71 |
| 25 | $1,856.93440 | $46,423.36 |

