CYD36S72V18-167BGXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYD36S72V18-167BGXI

DigiKey Part Number
2156-CYD36S72V18-167BGXI-CY-ND
Manufacturer
Manufacturer Product Number
CYD36S72V18-167BGXI
Description
IC SRAM 36MBIT PAR 484PBGA
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 36Mbit Parallel 167 MHz 4 ns 484-PBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
CYD36S72V18-167BGXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
512K x 72
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Access Time
4 ns
Voltage - Supply
1.42V ~ 1.58V, 1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
484-PBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.