12 Bit Analog to Digital Converter 12 Input 4 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1672AP-REEL

DigiKey Part Number
2156-AD1672AP-REEL-ND
Manufacturer
Manufacturer Product Number
AD1672AP-REEL
Description
SINGLE ADC, 12-BIT PARALLEL
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 12 Input 4 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
12
Input Type
Differential
Data Interface
-
Configuration
ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
-
Reference Type
Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.