
DS3150TN1 | |
---|---|
DigiKey Part Number | 2156-DS3150TN1-ND |
Manufacturer | |
Manufacturer Product Number | DS3150TN1 |
Description | DS3/E3/STS-1 LINE INTERFACE UNIT |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS3150TN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | DS3, E3, STS-1 | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 110mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |