CY62256VLL-70ZXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C199C-15ZXC

DigiKey Part Number
2156-CY7C199C-15ZXC-CY-ND
Manufacturer
Manufacturer Product Number
CY7C199C-15ZXC
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,643
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.